- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 48-218
48-218
Philmore Mfg.
Cable Assembly Power Cord 1.8m 18AWG 3 POS Power PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Power Cord 1.8m 18AWG 3 POS Power PL
Search Keywords: 48218
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:48-218
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
58
can ship
Minimum Order Quantity:
5
1 Week
can ship
6/9/26
Price (USD)
Qty
Unit Price
5
$4.35
10
$4.13
25
$4.05
50
$3.36
100
$3.35
250
$3.12
500 +
$2.95
Click for Quote
Log in
to unlock special pricing