- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 474
474
Philmore Mfg.
Hook-up Wire 18AWG 30.48m 3.65mm Tinned Copper Black 5000V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 18AWG 30.48m 3.65mm Tinned Copper Black 5000V
Search Keywords: 474
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:474
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1
$52.67
5
$47.00
10
$45.60
25
$43.64
50
$41.85
100
$40.73
250 +
$40.20
Click for Quote
Log in
to unlock special pricing