- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 45-164G
45-164G
Philmore Mfg.
Conn RCA PL 1 POS ST Cable Mount 1 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn RCA PL 1 POS ST Cable Mount 1 Terminal 1 Port
Search Keywords: 45164G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:45-164G
-
Unit of Measure:Per Package
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RCA
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:1
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6 Packages
Can Ship immediately
Manufacturer Stock:
1 Package
can ship
Minimum Order Quantity:
5 Packages
2 Weeks
can ship
5/13/26
Price (USD)
Qty
Unit Price
5
$12.38
25
$11.76
50
$11.49
100
$11.25
250
$11.02
500
$10.85
1,000 +
$10.69
Click for Quote
Log in
to unlock special pricing