- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 45-132G
45-132G
Philmore Mfg.
Conn 1/4" Stereo Phone Plug PL 3 POS ST Cable Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn 1/4" Stereo Phone Plug PL 3 POS ST Cable Mount 3 Terminal 1 Port
Search Keywords: 45132G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:45-132G
-
Unit of Measure:Per Package
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:1/4" Stereo Phone Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:3
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5 Packages
can ship
Minimum Order Quantity:
5 Packages
2 Weeks
can ship
5/13/26
Price (USD)
Qty
Unit Price
5
$9.66
25
$8.75
50
$8.36
100
$8.12
250
$7.67
500
$7.47
1,000 +
$7.35
Click for Quote
Log in
to unlock special pricing