- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 45-106GB
45-106GB
Philmore Mfg.
Conn Min DIN Connector PIN 4 POS ST Cable Mount 4 Terminal 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Min DIN Connector PIN 4 POS ST Cable Mount 4 Terminal 1 Port Bulk
Search Keywords: 45106GB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:45-106GB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mini DIN Connector
-
Gender:Pin
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:4
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,742
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
5
$5.92
50
$4.81
100
$4.60
250
$4.40
500
$4.22
1,000
$4.11
2,500
$4.00
5,000 +
$3.95
Click for Quote
Log in
to unlock special pricing