- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- 30-9161B
30-9161B
Philmore Mfg.
Switch Rotary ON OFF SPST 2 Knurled Shaft Wire Lead 6A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Switch Rotary ON OFF SPST 2 Knurled Shaft Wire Lead 6A 250VAC
Search Keywords: 309161B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-9161B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Pole Throw Configuration:SPST
-
Terminal Type:Wire Lead
-
Contact Rating @ Voltage:6@125VAC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
10
$4.52
50
$3.67
100
$3.66
250
$3.41
500
$3.22
1,000
$3.21
2,500
$3.05
5,000 +
$3.01
Click for Quote
Log in
to unlock special pricing