- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 30-19886B
30-19886B
Philmore Mfg.
Switch Push Button ON OFF SPST Round Plunger 6A 250VAC 30VDC Wire Lead Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Switch Push Button ON OFF SPST Round Plunger 6A 250VAC 30VDC Wire Lead Panel Mount
Search Keywords: 3019886B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-19886B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:On Off
-
Contact Rating @ Voltage:6A@125VAC 30 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Wire Lead
-
Body Orientation:Straight
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
2 Weeks
can ship
5/13/26
Price (USD)
Qty
Unit Price
25
$2.25
100
$1.83
250
$1.75
500
$1.70
1,000
$1.60
2,500
$1.56
5,000
$1.52
7,500 +
$1.51
Click for Quote
Log in
to unlock special pricing