- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 30-16608
Philmore Mfg.
30-16608
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 10A 250VAC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 10A 250VAC
Search Keywords: 3016608
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-16608
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:10@125VAC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:N/A
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is 30-16608 RoHS compliant?
Yes, 30-16608 is RoHS compliant.
What is the lead time for 30-16608?
The standard lead time for 30-16608 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$6.528
10
$6.413
25
$6.301
50
$5.458
100
$5.248
250 +
$5.118
Click for Quote
Log in
to unlock special pricing