- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 30-11080B
30-11080B
Philmore Mfg.
Switch DIP SPST 8 Piano 0.025A 24VDC Solder 2.54mm Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP SPST 8 Piano 0.025A 24VDC Solder 2.54mm Thru-Hole
Search Keywords: 3011080B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-11080B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
-
Actuator Style:Piano
-
Actuator Length:N/A
-
Number of Positions:8
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:Solder
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
Minimum Order Quantity:
10
1 Week
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$2.20
10
$2.00
25
$1.50
50
$1.47
100
$1.44
250
$1.22
500
$1.16
1,000 +
$1.11
Click for Quote
Log in
to unlock special pricing