Available Replacements
Alternative Packaging
30-1012B 30-1012B Philmore Mfg.
30-1012B

Philmore Mfg.

In Stock: 0

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Philmore Mfg. Authorized Distributor

30-1012

Switch DIP SPST 12 Raised Slide 0.025A 24VDC Solder 2.54mm Thru-Hole

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch DIP SPST 12 Raised Slide 0.025A 24VDC Solder 2.54mm Thru-Hole
Search Keywords: 301012
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Philmore Mfg.
  • Part No:
    30-1012
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Body Orientation:
    Straight
  • Actuator Style:
    Raised Slide
  • Actuator Length:
    1.25 mm
  • Number of Positions:
    12
  • Pole Throw Configuration:
    SPST
  • Mounting:
    Through Hole
  • Terminal Type:
    Solder
  • Contact Rating @ Voltage:
    0.025@24VDC A
  • Contact Plating:
    Gold
  • Terminal Pitch:
    2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 30-1012 RoHS compliant?
Yes, 30-1012 is RoHS compliant.
What is the lead time for 30-1012?
The standard lead time for 30-1012 is approximately 1 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
26 can ship
Minimum Order Quantity:
5
1 Week can ship 9/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$4.816
10
$3.793
25
$3.731
50
$3.670
100
$3.213
250
$3.093
500 +
$2.993
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!