- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 30-10068B
Philmore Mfg.
30-10068B
Switch Push Button OFF (ON) SPST Square Button 3A 250VAC Momentary Contact Solder Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Switch Push Button OFF (ON) SPST Square Button 3A 250VAC Momentary Contact Solder Panel Mount
Search Keywords: 3010068B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:30-10068B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:N/R
-
Switch Configuration:Off (On)
-
Contact Rating @ Voltage:3A@125 VAC
-
Actuator Style:Square Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:14 x 14 x 23.8 mm
Product Guides
+
Frequently Asked Questions
Is 30-10068B RoHS compliant?
Yes, 30-10068B is RoHS compliant.
What is the lead time for 30-10068B?
The standard lead time for 30-10068B is approximately 1 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
76
can ship
Minimum Order Quantity:
25
1 Week
can ship
10/21/26
Price (USD)
Qty
Unit Price
25
$1.063
50
$1.043
100
$1.024
250
$0.879
500
$0.843
1,000
$0.811
2,500 +
$0.781
Click for Quote
Log in
to unlock special pricing