- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 217
217
Philmore Mfg.
Conn Power Adapter PL/F 2/2 POS ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power Adapter PL/F 2/2 POS ST 1 Port
Search Keywords: 217
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:217
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Adapter
-
Body Orientation:Straight
-
Mounting:N/A
-
Gender:PL/F
-
Number of Contacts:2/2
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
25
can ship
Minimum Order Quantity:
10
1 Week
can ship
6/12/26
Price (USD)
Qty
Unit Price
10
$2.35
25
$1.77
50
$1.74
100
$1.48
250
$1.44
500
$1.37
1,000 +
$1.31
Click for Quote
Log in
to unlock special pricing