- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 202B
202B
Philmore Mfg.
Conn Power PL 2 POS ST Cable Mount 2 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Power PL 2 POS ST Cable Mount 2 Terminal 1 Port
Search Keywords: 202B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:202B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:2
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
163
can ship
Minimum Order Quantity:
10
1 Week
can ship
6/9/26
Price (USD)
Qty
Unit Price
10
$1.59
25
$1.19
50
$1.17
100
$1.15
250
$0.97
500
$0.93
1,000 +
$0.89
Click for Quote
Log in
to unlock special pricing