- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 13-1505
13-1505
Philmore Mfg.
Conn Barrier Strip 10 POS 11.1mm Screw Panel Mount 30A
Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 10 POS 11.1mm Screw Panel Mount 30A
Search Keywords: 131505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:13-1505
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Manufacturer Stock:
7
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
5
$5.18
25
$4.71
100
$4.52
250
$4.43
500
$4.34
1,000
$4.28
2,500
$4.23
5,000 +
$4.21
Click for Quote
Log in
to unlock special pricing
Alternative Packaging