- Home ›
- All Products›
- 1225
Philmore Mfg.
1225
Speaker Wire 2Conductors 12AWG 7.62m Copper 300V Hank
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Speaker Wire 2Conductors 12AWG 7.62m Copper 300V Hank
Search Keywords: 1225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:1225
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1225 RoHS compliant?
Yes, 1225 is RoHS compliant.
What is the lead time for 1225?
The standard lead time for 1225 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$26.98
5
$25.63
10
$24.35
25
$23.13
50 +
$21.98
Click for Quote
Log in
to unlock special pricing