- Home ›
- All Products›
- 11-2062B
Philmore Mfg.
11-2062B
Panel Mount Neon Lamp Red 125VAC 8mm Mtg. Hole
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Panel Mount Neon Lamp Red 125VAC 8mm Mtg. Hole
Search Keywords: 112062B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Philmore Mfg.
-
Part No:11-2062B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 11-2062B RoHS compliant?
Yes, 11-2062B is RoHS compliant.
What is the lead time for 11-2062B?
The standard lead time for 11-2062B is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$5.390
10
$5.294
25
$5.200
50
$4.490
100
$4.480
250 +
$4.200
Click for Quote
Log in
to unlock special pricing