- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- PSA10FS-050Q(D)-R
Phihong
PSA10FS-050Q(D)-R
10W - 5VDC - Wall Mount Adapter - AUS
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
10W - 5VDC - Wall Mount Adapter - AUS
Search Keywords: PSA10FS050QDR
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phihong |
| Part No: | PSA10FS-050Q(D)-R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504407001 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
180 |
Product Guides
+
Frequently Asked Questions
Is PSA10FS-050Q(D)-R RoHS compliant?
Yes, PSA10FS-050Q(D)-R is RoHS compliant.
What is the lead time for PSA10FS-050Q(D)-R?
The standard lead time for PSA10FS-050Q(D)-R is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
765
9 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
765
$18.45
1,530
$9.42
2,295
$6.41
3,060 +
$6.29
Click for Quote
Log in
to unlock special pricing