- Home ›
- All Products›
- POE16R-560L6-R
Phihong
POE16R-560L6-R
15.4W - 56VDC - Passive PoE Adapter - Gigabit
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
15.4W - 56VDC - Passive PoE Adapter - Gigabit
Search Keywords: POE16R560L6R
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phihong |
| Part No: | POE16R-560L6-R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8517620090 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
Product Guides
+
Frequently Asked Questions
Is POE16R-560L6-R RoHS compliant?
Yes, POE16R-560L6-R is RoHS compliant.
What is the lead time for POE16R-560L6-R?
The standard lead time for POE16R-560L6-R is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74
Can Ship immediately
On Order:
120
can ship 3/1/27
Minimum Order Quantity:
5
27 Weeks
can ship
5/24/27
Price (USD)
Qty
Unit Price
5
$16.99
20
$15.52
40
$14.91
60
$14.87
100
$14.82
260
$14.79
500 +
$14.75
Click for Quote
Log in
to unlock special pricing