- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- AA150M-540B-R
Phihong
AA150M-540B-R
150W - 54VDC - Low-Profile Desktop Adapter - C6 Inlet
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
150W - 54VDC - Low-Profile Desktop Adapter - C6 Inlet
Search Keywords: AA150M540BR
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phihong |
| Part No: | AA150M-540B-R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504407012 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
Product Guides
+
Frequently Asked Questions
Is AA150M-540B-R RoHS compliant?
Yes, AA150M-540B-R is RoHS compliant.
What is the lead time for AA150M-540B-R?
The standard lead time for AA150M-540B-R is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
46
can ship
9 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$60.22
5
$53.74
10
$52.13
30
$46.13
50
$44.23
100
$42.13
250 +
$41.58
Click for Quote
Log in
to unlock special pricing