- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- AA03E-075A-R
Phihong
AA03E-075A-R
2.75W - 7.5VDC - Wall Mount Adapter - EU - DC cord
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
2.75W - 7.5VDC - Wall Mount Adapter - EU - DC cord
Search Keywords: AA03E075AR
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phihong |
| Part No: | AA03E-075A-R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504407001 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
Product Guides
+
Frequently Asked Questions
Is AA03E-075A-R RoHS compliant?
Yes, AA03E-075A-R is RoHS compliant.
What is the lead time for AA03E-075A-R?
The standard lead time for AA03E-075A-R is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
198
can ship
MOQ for out of Stock Qty:
1650
9 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$9.988
1,650
$9.080
3,300
$4.640
4,950
$3.160
6,600 +
$3.090
Click for Quote
Log in
to unlock special pricing