- Home ›
- All Products›
- IM2875-00000
IM2875-00000
Pelican Cases
I.d. 22.5" X 21.1" X 11.4" Black Empty |Pelican Products IM2875-00000
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
I.d. 22.5" X 21.1" X 11.4" Black Empty |Pelican Products IM2875-00000
Search Keywords: IM287500000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pelican Cases
-
Part No:IM2875-00000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$416.76
3
$410.51
5 +
$404.35
Click for Quote
Log in
to unlock special pricing