- Home ›
- All Products›
- 472-FTLK-1
Pelican Cases
472-FTLK-1
Storage Trunk, Green, Polyethylene, 17 in L, 33 in W, 14 in H, 2.8 cu ft Volume Capacity
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Storage Trunk, Green, Polyethylene, 17 in L, 33 in W, 14 in H, 2.8 cu ft Volume Capacity
Search Keywords: 472FTLK1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pelican Cases
-
Part No:472-FTLK-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 472-FTLK-1 RoHS compliant?
Yes, 472-FTLK-1 is RoHS compliant.
What is the lead time for 472-FTLK-1?
The standard lead time for 472-FTLK-1 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$498.17
5
$493.19
10
$488.26
25 +
$483.38
Click for Quote
Log in
to unlock special pricing