- Home ›
- All Products›
- 1569
1569
Pelican Cases
Cable Assembly Bus System 1m 26AWG Circular to Circular 4 to 4 POS M-M
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Bus System 1m 26AWG Circular to Circular 4 to 4 POS M-M
Search Keywords: 1569
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pelican Cases
-
Part No:1569
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$85.81
5
$81.52
10
$77.45
25
$73.57
50
$69.89
100 +
$66.40
Click for Quote
Log in
to unlock special pricing