- Home ›
- All Products›
- 1120NF
1120NF
Pelican Cases
Black Protective Case, 8.41L x 6.76W x 3.87D, Weight: 1.17 lb
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black Protective Case, 8.41L x 6.76W x 3.87D, Weight: 1.17 lb
Search Keywords: 1120NF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pelican Cases
-
Part No:1120NF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26