- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- WL33Y
Panduit
WL33Y
ISO warning symbol, 4.5" (114.30mm) triangle width, risk of electric shock symbol, vinyl adhesive, 50 markers per package.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
ISO warning symbol, 4.5" (114.30mm) triangle width, risk of electric shock symbol, vinyl adhesive, 50 markers per package.
Search Keywords: WL33Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:WL33Y
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3919905060
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is WL33Y RoHS compliant?
Yes, WL33Y is RoHS compliant.
What is the lead time for WL33Y?
The standard lead time for WL33Y is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5 Packages
Ships today, if you order in
8 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1
$122.90
5
$116.75
10
$110.92
25 +
$105.37
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT