- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- VWS106-C20
Description
+
Single saddle clip for fiber slack management and fiber patch cord routing. Accepts up to 1.06" dia (26.9mm) cable bundle. Nylon 6.6 material, black color. Push mount into 0.18" (4mm) pre-drilled holes in Opticom® Fiber Enclosures.
Search Keywords: VWS106C20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:VWS106-C20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Wire Saddle
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,508
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
100
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
500
$0.66
1,000
$0.63
2,000
$0.59
4,000
$0.56
5,000 +
$0.54
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT