- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- UTPSP2.5MORY
Description
+
Cable Assembly UTP 2.5m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL
Search Keywords: UTPSP25MORY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:UTPSP2.5MORY
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:2.5 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Pieces
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
10
$23.66
20
$22.48
40
$21.35
80
$20.28
100 +
$19.27
Click for Quote
Log in
to unlock special pricing