- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- UTPSP10MGYY
Description
+
Cable Assembly UTP Patch Cord 10m 24AWG 8 POS RJ-45 to 8 POS RJ-45 PL-PL
Search Keywords: UTPSP10MGYY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:UTPSP10MGYY
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:10 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Pieces
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
10
$45.48
20
$43.20
40
$41.04
80
$38.99
100 +
$37.04
Click for Quote
Log in
to unlock special pricing