- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- UTPKSP1MOR
Description
+
Cable Assembly UTP 1m RJ-45 to RJ-45 8 to 8 POS PL-PL
Search Keywords: UTPKSP1MOR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:UTPKSP1MOR
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:1 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Pieces
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
10
$21.44
20
$20.36
40
$19.35
80
$18.38
100 +
$17.46
Click for Quote
Log in
to unlock special pricing