- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- UTPK6A7MOR
Description
+
Cable Assembly UTP 7m RJ-45 to RJ-45 8 to 8 POS PL-PL
Search Keywords: UTPK6A7MOR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:UTPK6A7MOR
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:7 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Pieces
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
10
$53.10
20
$50.44
40
$47.92
80
$45.53
100 +
$43.25
Click for Quote
Log in
to unlock special pricing