- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- UTPCH12VLY
Description
+
Cable Assembly UTP 3.66m RJ-45 to RJ-45 8 to 8 POS PL-PL
Search Keywords: UTPCH12VLY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:UTPCH12VLY
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:3.66 m
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT