- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- UTP6AX3M
Description
+
Cat6A 24 AWG UTP Copper Patch Cord, 3m, White
Search Keywords: UTP6AX3M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:UTP6AX3M
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Pieces
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$33.91
20
$32.21
40
$30.60
80
$29.07
100 +
$27.62
Click for Quote
Log in
to unlock special pricing