help desk software
Image is representational - see mfr. specs

UGCTC3S-X10

Panduit

Cable Ties Hook and Loop White 76mm 222N

+ see all

Folha de dados ACESSÓRIOS

RoHS Compliant
Discontinued
Embalagem
Certificate of Compliance Guarantee
Descrição +
Cable Ties Hook and Loop White 76mm 222N
Search Keywords: UGCTC3SX10
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Panduit
  • Número do item:
    UGCTC3S-X10
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Style:
    Hook and Loop
  • Body Material:
    N/A
  • Dimension:
    N/A
  • Color:
    White
  • Operating Temperature:
    N/A
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Ultra-Cinch™ hook & loop cinch cable tie, center mount grommet, 12.0" (305mm)length, .85" (21.6mm) width, nylon hook & loop, brass grommet, nylon ring, black.
em estoque:
273
MIN ORDEM:
100