- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- UCT3S-X5
Panduit
UCT3S-X5
Cable Ties Hook and Loop Green 76mm 222N
View Datasheet Ask the Datasheet Accessories
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:UCT3S-X5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Style:Hook and Loop
-
Body Material:N/A
-
Dimension:N/A
-
Color:Green
-
Operating Temperature:N/A
-
- Item discontinued