- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- UAJRBU90BL
Description
+
Cable Assembly UTP 27.43m Modular Plug to Modular Jack PL-F
Search Keywords: UAJRBU90BL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:UAJRBU90BL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:27.43 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
1
$124.65
5
$108.85
10
$103.04
25 +
$97.82
Click for Quote
Log in
to unlock special pricing