- Home ›
- All Products›
- U03N11V
U03N11V
Panduit
SteadySine™ On-Line Double Conversion UPS, 3kVA, VRLA, 120V, NC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SteadySine™ On-Line Double Conversion UPS, 3kVA, VRLA, 120V, NC
Search Keywords: U03N11V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:U03N11V
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$2,144.90
2 +
$2,037.65
Click for Quote
Log in
to unlock special pricing