- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- TV105-1.0C20Y
Description
+
Heat Shrink Tubing ST Polyvinyl Chloride Black Reel
Search Keywords: TV10510C20Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:TV105-1.0C20Y
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3917230000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyvinyl Chloride
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-20 to 105 °C
-
Dimension:15200 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2 Rolls
11 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
2
$237.80
4
$225.91
8
$214.62
16
$203.89
20 +
$193.69
Click for Quote
Log in
to unlock special pricing