- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- TFX5EI-X
Description
+
Tee fitting for use with LDPH5 and LDS5 raceway, Electric Ivory, ABS, Length 2.58 in.
Search Keywords: TFX5EIX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:TFX5EI-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3925900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Power Rated Tee Fitting
-
Color:Ivory
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 10
Stock lot only:
3
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
1
$7.997
10
$7.270
20
$7.200
30
$7.130
40 +
$7.060
Click for Quote
Log in
to unlock special pricing