Image is representational - see manufacturer specifications

Panduit Authorized Distributor

TF3IW-E

Tee fitting for use with LD3 raceway, Off White, ABS, Length 1.82 in.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Tee fitting for use with LD3 raceway, Off White, ABS, Length 1.82 in.
Search Keywords: TF3IWE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: TF3IW-E
Unit of Measure: Per Each
RoHS: Yes
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: Low Voltage Tee Fitting
Color: Off White
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TF3IW-E RoHS compliant?
Yes, TF3IW-E is RoHS compliant.
What is the lead time for TF3IW-E?
The standard lead time for TF3IW-E is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Can Ship immediately Buy all 17 in-stock or the regular minimum order quantity of 100
Stock lot only:
17
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.552
100
$2.320
200
$2.200
400
$2.090
800
$1.990
1,600 +
$1.890
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!