Image is representational - see manufacturer specifications

Panduit Authorized Distributor

T70EEWH

Entrance end fitting. Conduit breakouts of 1/2", 3/4", 1", and 1 1/4" which allows entry from ceiling or wall. White.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Entrance end fitting. Conduit breakouts of 1/2", 3/4", 1", and 1 1/4" which allows entry from ceiling or wall. White.
Search Keywords: T70EEWH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: T70EEWH
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Entrance End Fitting
Material: Polyvinyl Chloride
Connection Type: Non-Thread
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is T70EEWH RoHS compliant?
Yes, T70EEWH is RoHS compliant.
What is the lead time for T70EEWH?
The standard lead time for T70EEWH is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
11 Weeks can ship 1/27/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$50.03
20
$47.53
40
$45.15
80
$42.89
160 +
$40.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!