- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- T50F-X
Description
+
Spiral wrap, offers abrasion protection for wires, cables, hoses and tubing, .50" (12.7mm) x 10', polyethylene, natural.
Search Keywords: T50FX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:T50F-X
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Spiral Wrap
-
Color:Natural
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9 Rolls
Ships today, if you order in
Buy all 9 in-stock or the regular minimum order quantity of 10
Stock lot only:
9 Rolls
Minimum Order Quantity:
10 Rolls
11 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$23.782
10
$21.620
20
$20.540
40
$19.510
80
$18.540
100 +
$17.610
Click for Quote
Log in
to unlock special pricing