- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- T100N-C0
Description
+
Spiral Wrap, offers abrasion protection for wires, cables, hoses and tubing, 1" (25.4mm) x 100', weather resistant nylon 6.6, black.
Search Keywords: T100NC0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:T100N-C0
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Spiral Wrap
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$1,422.38
3 +
$1,351.26
Click for Quote
Log in
to unlock special pricing