- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- STPK6X2MYL
Description
+
Cable Assembly Shielded 2m RJ-45 to RJ-45 8 to 8 POS PL-PL
Search Keywords: STPK6X2MYL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:STPK6X2MYL
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:2 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Pieces
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
10
$38.49
20
$36.57
40
$34.74
80
$33.00
100 +
$31.35
Click for Quote
Log in
to unlock special pricing