- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- STP6X1MVL
Description
+
Cable Assembly STP 1m 26AWG Modular Plug to Modular Plug PL-PL
Search Keywords: STP6X1MVL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:STP6X1MVL
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:1 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Pieces
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
10
$31.26
20
$29.70
40
$28.21
80
$26.80
100 +
$25.46
Click for Quote
Log in
to unlock special pricing