- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- STP6X11MYL
Description
+
Copper Patch Cord, Cat 6A, Yellow S/FTP Cable, 11m
Search Keywords: STP6X11MYL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:STP6X11MYL
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Pieces
6 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
10
$78.40
20
$74.48
40
$70.76
80
$67.22
100 +
$63.86
Click for Quote
Log in
to unlock special pricing