- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- STP6X0.5MBU
Description
+
Cable Assembly STP 0.5m 26AWG Modular Plug to Modular Plug PL-PL
Search Keywords: STP6X05MBU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:STP6X0.5MBU
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.5 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Pieces
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
10
$28.89
20
$27.44
40
$26.07
80
$24.77
100 +
$23.53
Click for Quote
Log in
to unlock special pricing