- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- STP28X5MIG
Description
+
Category 6A Performance, 28AWG, F/UTP Patch Cord, CM/LSZH, International Gray, 5m.
Search Keywords: STP28X5MIG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:STP28X5MIG
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:5 m
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Pieces
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
10
$49.10
20
$46.64
40
$44.31
80
$42.09
100 +
$39.99
Click for Quote
Log in
to unlock special pricing