- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- SST3S-C0
Available Replacements
Alternative Packaging
RECOMMENDED REPLACEMENT
Panduit
SST3S-C0
Sta-Strap® cable tie, releasable, standard cross section, 11.0" (279mm) length, weather resistant nylon 6.6, black, standard p ...
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Sta-Strap® cable tie, releasable, standard cross section, 11.0" (279mm) length, weather resistant nylon 6.6, black, standard package.
Product Highlights:
- For indoor use
- Versatile cable ties can be used in countless applications
- One-piece construction for consistent performance and reliability
- Lowest threading force of any one-piece cable tie in the industry
- A variety of materials and colors available for specific applications
- Miniature to Standard cross sections feature a curved tip for easy threading and handling
Search Keywords: SST3SC0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SST3S-C0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:STA-Strap
-
Body Material:Nylon 6.6
-
Dimension:7.9 mm
-
Color:Black
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is SST3S-C0 discontinued?
Yes, SST3S-C0 from Panduit is discontinued (end-of-life December 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SST3S-C0?
The recommended replacement for SST3S-C0 is PLT3S-M from Panduit, available from OnlineComponents.com.
Is SST3S-C0 RoHS compliant?
Yes, SST3S-C0 is RoHS compliant.
What is the lead time for SST3S-C0?
The standard lead time for SST3S-C0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.