- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- SST2H-D0
Description
+
Sta-Strap® cable tie, releasable, light-heavy cross section, 8.0" (203mm) length, weather resistant nylon 6.6, black.
Search Keywords: SST2HD0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SST2H-D0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Style:Releasable
-
Body Material:Weather Resistant Nylon 6.6
-
Dimension:N/A
-
Color:Black
-
Operating Temperature:85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
500
$0.69
1,000
$0.65
2,000
$0.62
4,000
$0.59
5,000 +
$0.56
Click for Quote
Log in
to unlock special pricing