- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- SST1M-C0
Description
+
Sta-Strap® cable tie, releasable, miniature cross section, 4.0" (102mm) length, weather resistant nylon 6.6, black, standard package.
Product Highlights:
- Greater resistance to damage caused by ultraviolet light – indoor or outdoor use
- Versatile cable ties can be used in countless applications
- One-piece construction for consistent performance and reliability
- Lowest threading force of any one-piece cable tie in the industry
- Curved tip is easy to pick up from flat surfaces and allows faster initial threading to speed installation
Search Keywords: SST1MC0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:SST1M-C0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:STA-Strap
-
Body Material:Nylon 6.6
-
Dimension:4.5 mm
-
Color:Black
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT